845-049-559-102

Heilind Number:EDA845-049-559-102
Manufacturer:EDAC
Manufacturer Number:845-049-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-559-102

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring 49 positions in a single row, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient mounting. Crafted from Copper Alloy, the contacts provide optimal conductivity. Its right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronic and electrical industries. Trust in its quality and performance to meet your connectivity needs with ease.