845-049-559-104

Heilind Number:EDA845-049-559-104
Manufacturer:EDAC
Manufacturer Number:845-049-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-559-104

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector boasts a single row configuration with 49 positions, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable housing made of UL 94V-0 Diallyl Phthalate. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing accommodate tight spacing requirements. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this green connector is a reliable choice for your electronic projects. Trust in its quality and performance for seamless connectivity every time.