845-049-559-108

Heilind Number:EDA845-049-559-108
Manufacturer:EDAC
Manufacturer Number:845-049-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-559-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring 49 positions in a single row, it ensures seamless and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety in any application. Crafted with copper alloy contacts and a 3A amperage, it offers optimal conductivity. With a right-angle mount orientation and a .1-inch pitch, this connector facilitates easy installation and maintenance. Its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for robust and dependable inter-board connections in your projects.