845-049-559-402

Heilind Number:EDA845-049-559-402
Manufacturer:EDAC
Manufacturer Number:845-049-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-559-402

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Featuring 49 positions and a right-angle mount orientation, this connector is designed for seamless integration. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.