845-049-559-404

Heilind Number:EDA845-049-559-404
Manufacturer:EDAC
Manufacturer Number:845-049-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-559-404

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 49 positions, ensuring reliable signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Crafted with precision, the contacts are composed of Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides efficient and secure board-to-board connection. Its right-angle mount orientation allows for flexible installation in various electronic devices. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.