845-049-559-412

Heilind Number:EDA845-049-559-412
Manufacturer:EDAC
Manufacturer Number:845-049-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-049-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-049-559-412

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 49 positions, ensuring robust and reliable contact for your electronic components. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees superior performance. Its right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches optimize signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.