845-050-520-212

Heilind Number:EDA845-050-520-212
Manufacturer:EDAC
Manufacturer Number:845-050-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-520-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. The copper alloy contact material guarantees excellent conductivity, while the 50-position design allows for multiple connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in electronics and beyond. Upgrade your setup with this essential component for seamless and secure PCB connections.