845-050-520-403

Heilind Number:EDA845-050-520-403
Manufacturer:EDAC
Manufacturer Number:845-050-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-520-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 50 positions with a single row layout, ensuring reliable signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees longevity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are facilitated. Each contact is made of robust Copper Alloy, enhancing conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C further add to its versatility. Ideal for a wide range of applications, this connector is a must-have for seamless PCB interconnection.