845-050-520-404

Heilind Number:EDA845-050-520-404
Manufacturer:EDAC
Manufacturer Number:845-050-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-520-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. With 50 positions and a single row design, it offers seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transfer with a low amperage of 3 A. The straight mount orientation and compact pitch of .1 inches make it easy to install and space-efficient. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential connector.