845-050-520-412

Heilind Number:EDA845-050-520-412
Manufacturer:EDAC
Manufacturer Number:845-050-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-520-412

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, meticulously designed for seamless integration. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. Boasting a single row configuration with 50 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronic industry. Upgrade your PCB assembly with this high-performance connector, bridging connections with efficiency and precision.