845-050-520-503

Heilind Number:EDA845-050-520-503
Manufacturer:EDAC
Manufacturer Number:845-050-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-520-503

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, this connector features two rows with a pitch of .1 inches and row spacing of .2 inches, offering optimal signal transmission. With 50 positions, it provides ample connectivity options for your devices. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and reliability in demanding environments. The straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Trust this connector for efficient and secure board-to-board connections in your applications.