845-050-520-604

Heilind Number:EDA845-050-520-604
Manufacturer:EDAC
Manufacturer Number:845-050-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-520-604

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration on your circuit boards. Featuring 50 positions in a single row with a .1-inch pitch and .2-inch row spacing, this connector ensures precise and efficient PCB assembly. Crafted with high-quality materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.