845-050-520-808

Heilind Number:EDA845-050-520-808
Manufacturer:EDAC
Manufacturer Number:845-050-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-520-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 50 positions spread across two rows, it facilitates seamless data transfer and power delivery. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.