845-050-521-101

Heilind Number:EDA845-050-521-101
Manufacturer:EDAC
Manufacturer Number:845-050-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a single row layout with 50 positions, it ensures efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in any application. Copper alloy contacts deliver reliable conductivity, while a .1 inch pitch and .2 inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.