845-050-521-102

Heilind Number:EDA845-050-521-102
Manufacturer:EDAC
Manufacturer Number:845-050-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-102

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions in a single row, with a pitch of .1 inches for precise alignment. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Copper Alloy contacts offer reliable conductivity, with an amperage of 3A for efficient power transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .2-inch row spacing facilitate easy installation onto PCBs, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.