845-050-521-107

Heilind Number:EDA845-050-521-107
Manufacturer:EDAC
Manufacturer Number:845-050-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-107

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features 50 positions in a single row, ensuring optimal performance. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient power transmission with minimal signal loss. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in this connector for secure and stable board-to-board connections in your electronic projects.