845-050-521-108

Heilind Number:EDA845-050-521-108
Manufacturer:EDAC
Manufacturer Number:845-050-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 50 positions, it ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the connector guarantees reliable power delivery at an amperage of 3A, while its Copper Alloy contact material ensures optimal signal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection, making it ideal for a wide range of applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is both versatile and durable, meeting the demands of modern technology. Upgrade your connectivity solutions with this essential component.