845-050-521-201

Heilind Number:EDA845-050-521-201
Manufacturer:EDAC
Manufacturer Number:845-050-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-201

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety for your electronic projects. With two rows and fifty positions, it offers ample space for seamless connections. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setups with this essential connector for enhanced functionality and performance.