845-050-521-207

Heilind Number:EDA845-050-521-207
Manufacturer:EDAC
Manufacturer Number:845-050-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 50 positions, it ensures efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your electronic projects with this essential connector.