845-050-521-208

Heilind Number:EDA845-050-521-208
Manufacturer:EDAC
Manufacturer Number:845-050-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features two rows with a total of 50 positions, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches for optimal functionality. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With copper alloy contacts and a straight mount orientation, this connector offers reliable and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.