845-050-521-212

Heilind Number:EDA845-050-521-212
Manufacturer:EDAC
Manufacturer Number:845-050-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-212

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 50 positions with a .1-inch pitch, this connector ensures efficient data transfer within your circuitry. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in operation. The copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.