845-050-521-403

Heilind Number:EDA845-050-521-403
Manufacturer:EDAC
Manufacturer Number:845-050-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 50 positions in a single row with a pitch of 0.1 inches, it ensures seamless data transfer. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing reliable performance in any application. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. The straight mount orientation and 0.2-inch row spacing make installation a breeze. Trust in this connector for efficient and secure board-to-board connections in your projects.