845-050-521-412

Heilind Number:EDA845-050-521-412
Manufacturer:EDAC
Manufacturer Number:845-050-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 50 positions in a single row with a pitch of .1 inches, ensuring reliable signal transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability while the Copper Alloy contact material offers superior conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Upgrade your connectivity solutions with this premium connector.