845-050-521-502

Heilind Number:EDA845-050-521-502
Manufacturer:EDAC
Manufacturer Number:845-050-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its double-row layout with 50 positions ensures efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both reliability and safety. Copper alloy contacts and a .1-inch pitch further optimize conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector offers versatility for various applications. Upgrade your setup with this essential component for seamless data transfer.