845-050-521-512

Heilind Number:EDA845-050-521-512
Manufacturer:EDAC
Manufacturer Number:845-050-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-512

Detailed Description

Introducing our high-performance Board To Board PCB Connector, a must-have component for seamless connectivity in your electronic projects. Designed for efficiency and durability, this connector features a total of 50 positions spread across 2 rows, with a pitch of .1 inch and row spacing of .2 inch, ensuring precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection and compliance with safety standards. Each contact is crafted from Copper Alloy, promoting excellent conductivity and longevity. With a straight mount orientation, installation is a breeze, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for reliable and high-speed data transmission on your PCBs.