845-050-521-603

Heilind Number:EDA845-050-521-603
Manufacturer:EDAC
Manufacturer Number:845-050-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation and a single row with 50 positions, this connector ensures seamless and reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees longevity and stability in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your device's performance with this essential connector, perfect for a range of PCB applications.