845-050-521-604

Heilind Number:EDA845-050-521-604
Manufacturer:EDAC
Manufacturer Number:845-050-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 50 positions, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for compact designs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your PCB connections with this essential component.