845-050-521-802

Heilind Number:EDA845-050-521-802
Manufacturer:EDAC
Manufacturer Number:845-050-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Crafted with precision, this connector features 50 positions across 2 rows, ensuring seamless and secure data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of robust Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.