845-050-521-803

Heilind Number:EDA845-050-521-803
Manufacturer:EDAC
Manufacturer Number:845-050-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-803

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector features 50 positions with a .1-inch pitch, ensuring precise and efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance, even in extreme operating temperatures ranging from -40 to 105°C. With a straight mount orientation and two rows for easy installation, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today.