845-050-521-804

Heilind Number:EDA845-050-521-804
Manufacturer:EDAC
Manufacturer Number:845-050-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate for superior safety. With two rows of 50 copper alloy contacts, each meticulously spaced at a pitch of .1 inches and row spacing of .2 inches, this connector ensures seamless and efficient data transmission. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your electronic projects with this essential component, ideal for demanding industrial applications.