845-050-521-807

Heilind Number:EDA845-050-521-807
Manufacturer:EDAC
Manufacturer Number:845-050-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-521-807

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector, boasting a sleek green design that stands out on your PCB. Engineered for optimal functionality, it features 50 positions across two rows, guaranteeing efficient data transfer. The UL 94V-0 Diallyl Phthalate housing ensures durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your setup with this essential component, ideal for professionals and DIY enthusiasts alike.