845-050-523-101

Heilind Number:EDA845-050-523-101
Manufacturer:EDAC
Manufacturer Number:845-050-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-523-101

Detailed Description

Enhance your circuit connections with this 50-position Board-to-Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate. The copper alloy contacts ensure reliable conductivity, while the 3 A amperage and wide operating temperature range of -40 to 105 °C guarantee efficient performance in various environments. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise and secure connectivity for your electronic projects. Elevate your PCB assembly with this essential component.