845-050-523-404

Heilind Number:EDA845-050-523-404
Manufacturer:EDAC
Manufacturer Number:845-050-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-523-404

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board connections, it features a single row with 50 positions, allowing for efficient data transfer. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. Its copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it offers versatility in placement. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.