845-050-523-803

Heilind Number:EDA845-050-523-803
Manufacturer:EDAC
Manufacturer Number:845-050-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-523-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring long-lasting durability. With two rows and fifty positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Upgrade your electronics with this reliable and versatile component.