845-050-524-101

Heilind Number:EDA845-050-524-101
Manufacturer:EDAC
Manufacturer Number:845-050-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-524-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions with a 0.1-inch pitch, ensuring reliable signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is meticulously crafted from copper alloy for optimal conductivity. With a straight mount orientation and a row spacing of 0.2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality to keep your systems running smoothly.