845-050-524-404

Heilind Number:EDA845-050-524-404
Manufacturer:EDAC
Manufacturer Number:845-050-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with fifty positions, ensuring efficient and reliable signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for compact PCB designs. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme environments with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Ideal for various electronic applications, this connector is a must-have component for achieving seamless board-to-board connections with ease. Elevate your PCB design with this essential connectivity solution.