845-050-524-407

Heilind Number:EDA845-050-524-407
Manufacturer:EDAC
Manufacturer Number:845-050-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-524-407

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions in a single row, with a pitch of .1 inches for optimal spacing. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating environments, with a wide temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing reliable performance over time. With a straight mount orientation and green color, this connector offers easy and efficient assembly. Perfect for a variety of applications, from consumer electronics to industrial machinery, this connector is a versatile solution for your connectivity needs.