845-050-525-404

Heilind Number:EDA845-050-525-404
Manufacturer:EDAC
Manufacturer Number:845-050-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision, it features 50 positions for seamless interconnection, ideal for intricate electronic setups. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in challenging environments, while the copper alloy contact material guarantees efficient power transmission. With a row spacing of 0.2 inches and a pitch of 0.1 inches, it offers optimal signal integrity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Choose this green-colored connector for a seamless and efficient PCB assembly solution.