845-050-525-512

Heilind Number:EDA845-050-525-512
Manufacturer:EDAC
Manufacturer Number:845-050-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-525-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 50 positions for optimal data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for a secure connection. The copper alloy contact material guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Embrace reliability and versatility with this essential component for your electronic projects.