845-050-540-101

Heilind Number:EDA845-050-540-101
Manufacturer:EDAC
Manufacturer Number:845-050-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-540-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 50 positions in a single row, it offers seamless integration for efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed to meet the needs of various applications. Trust in its straight mount orientation for a secure and stable connection. Elevate your connectivity solutions with this essential component.