845-050-540-102

Heilind Number:EDA845-050-540-102
Manufacturer:EDAC
Manufacturer Number:845-050-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-540-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimum efficiency, this connector features a single row with 50 positions, allowing seamless transmission of data between boards. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees secure and low-resistance connections, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is quick and hassle-free. Elevate your electronic projects with this essential component.