845-050-540-404

Heilind Number:EDA845-050-540-404
Manufacturer:EDAC
Manufacturer Number:845-050-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-540-404

Detailed Description

Enhance connectivity with our 50-position Board To Board PCB Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features a straight mount orientation and a 1-row configuration, allowing for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in harsh environments. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on PCBs. Its operating temperature range of -40 to 105°C further enhances its versatility, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.