845-050-540-412

Heilind Number:EDA845-050-540-412
Manufacturer:EDAC
Manufacturer Number:845-050-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-540-412

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions with a single row layout, ensuring optimal performance in your electronic assembly. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high fire resistance, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for superior connectivity.