845-050-540-508

Heilind Number:EDA845-050-540-508
Manufacturer:EDAC
Manufacturer Number:845-050-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-540-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, 50-position Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it ensures reliable operation even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. With a straight mount orientation and two rows, it offers versatility in application. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs.