845-050-540-602

Heilind Number:EDA845-050-540-602
Manufacturer:EDAC
Manufacturer Number:845-050-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-540-602

Detailed Description

Enhance your PCB connectivity with our high-performance 50-position board-to-board connector. Designed for seamless integration, this straight-mount connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer while conserving space on your board. The copper alloy contacts guarantee excellent conductivity, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this green connector for secure and efficient card edge connections in your electronic designs.