845-050-540-604

Heilind Number:EDA845-050-540-604
Manufacturer:EDAC
Manufacturer Number:845-050-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 50 positions in a single row, it ensures seamless and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety. Copper alloy contacts and a 3A amperage rating ensure reliable power transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and stable alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your circuit board connectivity with this essential component.