845-050-541-101

Heilind Number:EDA845-050-541-101
Manufacturer:EDAC
Manufacturer Number:845-050-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-541-101

Detailed Description

Enhance your PCB connections with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions in a single row, allowing for efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With Copper Alloy contacts, each connection guarantees optimal conductivity. Its straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your connectivity solutions with this essential component.