845-050-541-108

Heilind Number:EDA845-050-541-108
Manufacturer:EDAC
Manufacturer Number:845-050-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-541-108

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 50 positions in a single row, allowing for efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.