845-050-541-201

Heilind Number:EDA845-050-541-201
Manufacturer:EDAC
Manufacturer Number:845-050-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 50 positions, it offers ample room for secure and efficient connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's built to withstand even the harshest environments. Whether you're a professional or DIY enthusiast, this connector is the perfect solution for your PCB assembly needs. Elevate your projects with ease and confidence.