845-050-541-212

Heilind Number:EDA845-050-541-212
Manufacturer:EDAC
Manufacturer Number:845-050-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-541-212

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Designed with precision, it features two rows and 50 positions for seamless integration. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures longevity and safety. Each contact is made of Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic connections with this reliable and versatile connector.